Part Details for VTO175-14IO7 by IXYS Corporation
Overview of VTO175-14IO7 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for VTO175-14IO7
VTO175-14IO7 CAD Models
VTO175-14IO7 Part Data Attributes
|
VTO175-14IO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VTO175-14IO7
IXYS Corporation
Silicon Controlled Rectifier, 89A I(T)RMS, 167000mA I(T), 1400V V(DRM), 1400V V(RRM), 6 Element, MODULE-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 6G | |
Desc. of Screw Terminals | 3AK-CA-CK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X11 | |
JESD-609 Code | e4 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 6 | |
Number of Terminals | 11 | |
On-state Current-Max | 167000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 89 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 300 µA | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |