Part Details for VTX-111-006 by Vigortronix (UK) Ltd
Overview of VTX-111-006 by Vigortronix (UK) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-111-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8729
|
Newark | Pulse Transformer, 1:1+1, 6 Mh, 1.32 Ohm, 200 V S, 2.8 Kv Rohs Compliant: Yes |Vigortronix VTX-111-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$3.0100 / $3.9900 | Buy Now |
DISTI #
1674309
|
element14 Asia-Pacific | TRANSFORMER, PULSE, ENCAPS, 1:1+1 RoHS: Compliant Min Qty: 1 Container: Each | 290 |
|
$1.9042 / $2.8563 | Buy Now |
DISTI #
1674309
|
Farnell | TRANSFORMER, PULSE, ENCAPS, 1: 1+1 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 290 |
|
$2.1043 / $2.5176 | Buy Now |
Part Details for VTX-111-006
VTX-111-006 CAD Models
VTX-111-006 Part Data Attributes:
|
VTX-111-006
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-111-006
Vigortronix (UK) Ltd
Pulse Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 200 V-us | |
Height | 15.5 mm | |
Isolation Voltage | 2800 V | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 3000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1: 1:1 | |
Width | 15 mm |