Part Details for VTX-120-4206-215 by Vigortronix (UK) Ltd
Overview of VTX-120-4206-215 by Vigortronix (UK) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-120-4206-215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R9226
|
Newark | Isolation Transformer, 6 Va, 1 X 230V, 2 X 15V, 200 Ma Rohs Compliant: Yes |Vigortronix VTX-120-4206-215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$9.9500 / $13.0900 | Buy Now |
Part Details for VTX-120-4206-215
VTX-120-4206-215 CAD Models
VTX-120-4206-215 Part Data Attributes
|
VTX-120-4206-215
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-120-4206-215
Vigortronix (UK) Ltd
Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 32 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4200 V | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.2 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 36 mm |