Part Details for VTX-146-050-212 by Vigortronix (UK) Ltd
Overview of VTX-146-050-212 by Vigortronix (UK) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for VTX-146-050-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4560
|
Newark | 50Va Toroidal Transformer 2X12V, Power Rating:50Va, Secondary Voltages:2 X 12V, Secondary Current Nom:2.08A, Transformer Mounting:Chassis, Primary Voltages:115V, 230V, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Vigortronix VTX-146-050-212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$22.4300 / $29.4700 | Buy Now |
DISTI #
5578-VTX-146-050-212-ND
|
DigiKey | PWR XFMR TOROIDAL 50VA CHAS MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$27.8000 | Buy Now |
Part Details for VTX-146-050-212
VTX-146-050-212 CAD Models
VTX-146-050-212 Part Data Attributes
|
VTX-146-050-212
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-146-050-212
Vigortronix (UK) Ltd
Toroidal Power Transformer, 50VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 82 mm | |
Height | 33 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.08 A | |
Output Current 2 | 2.08 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |