Part Details for VTX-146-500-125 by SPC Multicomp
Overview of VTX-146-500-125 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for VTX-146-500-125
VTX-146-500-125 CAD Models
VTX-146-500-125 Part Data Attributes
|
VTX-146-500-125
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
VTX-146-500-125
SPC Multicomp
Toroidal Power Transformer, 500VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 135 mm | |
Height | 59 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 10 A | |
Output Current 2 | 10 A | |
Output Voltage 1 | 25 V | |
Output Voltage 2 | 25 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 500 VA |