Part Details for VTX-214-005-107 by Vigortronix (UK) Ltd
Overview of VTX-214-005-107 by Vigortronix (UK) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-214-005-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5504
|
Newark | Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 90 V, 265 V, 5 W, 7.5 V, 666 Ma Rohs Compliant: Yes |Vigortronix VTX-214-005-107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $13.1000 | Buy Now |
Part Details for VTX-214-005-107
VTX-214-005-107 CAD Models
VTX-214-005-107 Part Data Attributes
|
VTX-214-005-107
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-214-005-107
Vigortronix (UK) Ltd
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |