Part Details for VTX-215-010-009 by Vigortronix (UK) Ltd
Overview of VTX-215-010-009 by Vigortronix (UK) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-215-010-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7107
|
Newark | Power Supply, Ac-Dc, 9V, 1.1A Rohs Compliant: Yes |Vigortronix VTX-215-010-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$4.2600 / $5.6500 | Buy Now |
DISTI #
3870408
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 9V, 1.1A RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$2.7333 / $3.0889 | Buy Now |
DISTI #
3870408
|
Farnell | POWER SUPPLY, AC-DC, 9V, 1.1A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 35 |
|
$3.2876 / $6.4622 | Buy Now |