Part Details for VUI30-12N1 by IXYS Corporation
Overview of VUI30-12N1 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7118812N1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJMG1V812N101ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,1G V/T with LEDs |
Price & Stock for VUI30-12N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | VUI30 Series 1200 Vrrm 95 A 2.4 Vf Three Phase Correction Rectifier Module RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Container: Box | 0Box |
|
$28.5600 / $29.2700 | Buy Now |
DISTI #
VUI30-12N1
|
TTI | Rectifiers 30 Amps 1200V Min Qty: 24 Package Multiple: 24 Container: Box | Americas - 0 |
|
$29.1300 | Buy Now |
DISTI #
VUI30-12N1
|
TME | Module: IGBT, diode/transistor, 3-phase PFC, Urmax: 1.2kV, Ic: 65A Min Qty: 1 | 0 |
|
$34.3800 / $46.4300 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 40A 1200V 3PH (PFC MODULE) V1-A-Pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$62.6800 / $67.1600 | Buy Now |
Part Details for VUI30-12N1
VUI30-12N1 CAD Models
VUI30-12N1 Part Data Attributes
|
VUI30-12N1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUI30-12N1
IXYS Corporation
Insulated Gate Bipolar Transistor, 95A I(C), 1200V V(BR)CES, N-Channel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 95 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 570 ns | |
Turn-on Time-Nom (ton) | 170 ns |