VUM33-06PH
Description: Power Field-Effect Transistor, 50A I(D), 600V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-8

Overview of VUM33-06PH by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for VUM33-06PH by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH3489
Newark Bipolar Module - Other V1A/B Pack/ Box |Littelfuse VUM33-06PH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $58.9400
  • 25 $54.7100
  • 50 $53.5500
  • 100 $50.4700
$50.4700 / $58.9400 Buy Now

CAD Models for VUM33-06PH by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VUM33-06PH by Littelfuse Inc

VUM33-06PH
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
FLANGE MOUNT, R-XUFM-X8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
50 A
Drain-source On Resistance-Max
0.12 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XUFM-X8
JESD-609 Code
e4
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. VUM33-06PH
    Littelfuse Inc
    Power Field-Effect Transistor, 50A I(D), 600V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-8
    VS

Alternate Parts for VUM33-06PH

This table gives cross-reference parts and alternative options found for VUM33-06PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUM33-06PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXFN48N55 Power Field-Effect Transistor, 48A I(D), 550V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 IXYS Corporation VUM33-06PH vs IXFN48N55

Related Parts for VUM33-06PH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VUM33-06PH by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VUM33-06PH by Littelfuse Inc

Select Manufacturer
Which Manufacturer of VUM33-06PH would you like to use for your alert(s)?
  • Please alert me when VUM33-06PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VUM33-06PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VUM33-06PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VUM33-06PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VUM33-06PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VUM33-06PH by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: