Part Details for VUO34-16NO1 by Littelfuse Inc
Overview of VUO34-16NO1 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUO34-16NO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8877
|
Newark | Diode Module, Bridge, 45A, 1.46V, 1.6Kv Rohs Compliant: Yes |Littelfuse VUO34-16NO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$25.2200 / $34.4500 | Buy Now |
DISTI #
03AH5911
|
Newark | Bipolar Module-Bridge Rectifier V1A/B Pk/Blister |Littelfuse VUO34-16NO1 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2200 / $25.5800 | Buy Now |
Part Details for VUO34-16NO1
VUO34-16NO1 CAD Models
VUO34-16NO1 Part Data Attributes
|
VUO34-16NO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VUO34-16NO1
Littelfuse Inc
Bridge Rectifier Diode, 3 Phase, 36A, 1600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PUFM-X7 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 130 °C | |
Output Current-Max | 36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |