VVZ110-14IO7
Description: Silicon Controlled Rectifier, 58A I(T)RMS, 110000mA I(T), 1400V V(DRM), 1400V V(RRM), 3 Element,

Overview of VVZ110-14IO7 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VVZ110-14IO7 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VVZ110-14IO7-ND
DigiKey RECT BRIDGE 3PH 110A 1400V PWSE2 Lead time: 8 Weeks Container: Box Temporarily Out of Stock
Buy Now

CAD Models for VVZ110-14IO7 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VVZ110-14IO7 by IXYS Corporation

VVZ110-14IO7
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
1.5 V
Desc. of Quick-Connects
3G
Desc. of Screw Terminals
3AK-CA-CK
Holding Current-Max
200 mA
JESD-30 Code
R-XUFM-X8
Leakage Current-Max
5 mA
Non-Repetitive Pk On-state Cur
1200 A
Number of Elements
3
Number of Terminals
8
On-state Current-Max
110000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
58 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max
300 µA
Repetitive Peak Off-state Voltage
1400 V
Repetitive Peak Reverse Voltage
1400 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. VVZ110-14IO7
    IXYS Corporation
    Silicon Controlled Rectifier, 58A I(T)RMS, 110000mA I(T), 1400V V(DRM), 1400V V(RRM), 3 Element,
    VS

Alternate Parts for VVZ110-14IO7

This table gives cross-reference parts and alternative options found for VVZ110-14IO7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VVZ110-14IO7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
111MT140K Silicon Controlled Rectifier, 110000mA I(T), 1400V V(DRM), 1400V V(RRM), 3 Element International Rectifier VVZ110-14IO7 vs 111MT140K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VVZ110-14IO7 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VVZ110-14IO7 by IXYS Corporation

Select Manufacturer
Which Manufacturer of VVZ110-14IO7 would you like to use for your alert(s)?
  • Please alert me when VVZ110-14IO7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VVZ110-14IO7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VVZ110-14IO7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VVZ110-14IO7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VVZ110-14IO7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VVZ110-14IO7 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: