Part Details for VVZB135-16IOXT by IXYS Corporation
Overview of VVZB135-16IOXT by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VVZB135-16IOXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VVZB135-16IOXT-ND
|
DigiKey | DIODE BRIDGE 1600V 150A Min Qty: 6 Lead time: 60 Weeks Container: Box | Temporarily Out of Stock |
|
$72.8834 / $88.2567 | Buy Now |
DISTI #
747-VVZB135-16IOXT
|
Mouser Electronics | Bridge Rectifiers Three Phase Rectifier Bridge RoHS: Compliant | 0 |
|
$81.4200 / $88.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 | 0 |
|
$81.3100 | Buy Now |
DISTI #
VVZB135-16IOXT
|
TTI | Bridge Rectifiers Three Phase Rectifier Bridge RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$72.8800 / $87.3700 | Buy Now |
DISTI #
VVZB135-16IOXT
|
TME | Module: IGBT, diode/thyristor/IGBT, boost chopper, Urmax: 1.2kV Min Qty: 1 | 0 |
|
$99.0800 / $125.0600 | RFQ |
Part Details for VVZB135-16IOXT
VVZB135-16IOXT CAD Models
VVZB135-16IOXT Part Data Attributes:
|
VVZB135-16IOXT
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VVZB135-16IOXT
IXYS Corporation
Silicon Controlled Rectifier, 1600V V(RRM), 3 Element, ROHS COMPLIANT MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT MODULE-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN IGBT, DIODE AND THERMISTOR | |
DC Gate Trigger Current-Max | 78 mA | |
JESD-30 Code | R-XUFM-X22 | |
Number of Elements | 3 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |