Part Details for VW0410310000G by Anytek Technology Corporation Ltd
Overview of VW0410310000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW0410310000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VW0410310000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6649 | Buy Now |
DISTI #
72326788
|
RS | VW 3.5 2*2P Orange With Flange , Wire guard PhBz Tin plated ,MARK | Amphenol - Anytek VW0410310000G RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
DISTI #
ANYVW0410310000G
|
Heilind Electronics | VW 3.5 22P ORANGE WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6230 / $0.9080 | Buy Now |
DISTI #
ANYVW0410310000G
|
Interstate Connecting Components | VW 3.5 22P ORANGE WITH FLANGE | 0 |
|
Buy Now |