There are no models available for this part yet.
Overview of VW2810300000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VW2810300000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VW2810300000G-ND
|
DigiKey | TERM BLOCK PLUG 28POS STR 3.5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4988 | Buy Now | |
DISTI #
72326816
|
RS | VW 3.5 2*14P Orange W/O Flange , Wire guard PhBz Tin plated ,MARK | Amphenol - Anytek VW2810300000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3800 | RFQ | |
DISTI #
ANYVW2810300000G
|
Heilind Electronics | VW 3.5 214P ORANGE WO FLANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $9.7800 | Buy Now | ||
DISTI #
ANYVW2810300000G
|
Interstate Connecting Components | VW 3.5 214P ORANGE WO FLANGE | 0 |
|
Buy Now |