Part Details for VW3A31409 by Schneider Electric
Overview of VW3A31409 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A31409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4438
|
Newark | Emc Input Filter, Variable Speed Drive, Accessory Type:Emc Input Filter, For Use With:Schneider Electric Altivar 212, Altivar 312 & Altivar 31C Series Variable Speed Drives, Product Range:- Rohs Compliant: Yes |Schneider Electric VW3A31409 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.3000 / $486.5000 | Buy Now |
DISTI #
4008-VW3A31409-ND
|
DigiKey | ADDITIONNAL EMC INPUT FILTER - 3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$436.1800 | Buy Now |
DISTI #
996-VW3A31409
|
Mouser Electronics | Enclosures for Industrial Automation EMC filter Size 9 N4 | 0 |
|
$313.6900 / $319.8400 | Order Now |
DISTI #
70379931
|
RS | Electric VW3A31409 EMI Filter Additional EMC Input Filter 49 A 380 to 500 V | Schneider Electric VW3A31409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$458.9400 | RFQ |