Part Details for VW3A3406 by Schneider Electric
Overview of VW3A3406 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A3406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K1230
|
Newark | Encoder Card, Push-Pull, 15 Vdc, Atv71 |Schneider Electric VW3A3406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-VW3A3406
|
Mouser Electronics | Motor Drives ENCODER CARD PUSH PULL, 15 VDC, ATV71 | 0 |
|
$93.7500 / $114.5100 | Order Now |
Part Details for VW3A3406
VW3A3406 CAD Models
VW3A3406 Part Data Attributes:
|
VW3A3406
Schneider Electric
Buy Now
|
Compare Parts:
VW3A3406
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |