Part Details for VW3A3407 by Schneider Electric
Overview of VW3A3407 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A3407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K1231
|
Newark | Encoder Interface Card, Vsd, Accessory Type:Encoder Interface Card, For Use With:Schneider Electric Altivar 61, 71, 61Q, 71Q Lift Series Variable Speed Drives, Product Range:Altivar Series Rohs Compliant: Yes |Schneider Electric VW3A3407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3200 / $139.2000 | Buy Now |
DISTI #
996-VW3A3407
|
Mouser Electronics | Motor Drives ENCODER CARD PUSH PULL 24 VDC ATV71 | 0 |
|
$97.3700 / $112.2900 | Order Now |
DISTI #
70327894
|
RS | Encoder interface card with push-pull outputs - 24 V DC | Schneider Electric VW3A3407 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$94.0900 / $108.1500 | Buy Now |
DISTI #
3215018
|
Farnell | ENCODER INTERFACE CARD, VAR SPEED DRIVE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$180.7748 | Buy Now |
Part Details for VW3A3407
VW3A3407 CAD Models
VW3A3407 Part Data Attributes:
|
VW3A3407
Schneider Electric
Buy Now
|
Compare Parts:
VW3A3407
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |