Part Details for VW3A4426 by Schneider Electric
Overview of VW3A4426 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A4426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-VW3A4426-ND
|
DigiKey | ADDITIONNAL EMC FILTER - 23.9 A Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$234.7996 / $249.8300 | Buy Now |
DISTI #
996-VW3A4426
|
Mouser Electronics | Power Line Filters EMC INPUT FILTER FOR 200V ATV32 23.9 A | 0 |
|
$229.8400 / $230.1700 | Order Now |
DISTI #
71243523
|
RS | EMC INPUT FILTER FOR 200V ATV32 23.9 A | Schneider Electric VW3A4426 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$296.1300 | RFQ |