Part Details for VW3A7601R30 by Schneider Electric
Overview of VW3A7601R30 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A7601R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71244839
|
RS | Braking resistor, 10 ohm, 400 W, cable 3 m, IP65 | Schneider Electric VW3A7601R30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$533.6700 | RFQ |
DISTI #
VW3A7601R30
|
TME | Brake resistor, 3m Min Qty: 1 | 0 |
|
$482.8100 / $519.9500 | RFQ |