Part Details for VW3A7603R30 by Schneider Electric
Overview of VW3A7603R30 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A7603R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71244843
|
RS | Braking resistor, 27 ohm, 200 W, cable 3 m, IP65 | Schneider Electric VW3A7603R30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$552.5100 / $613.8900 | RFQ |
DISTI #
VW3A7603R30
|
TME | Brake resistor, 3m Min Qty: 1 | 0 |
|
$394.0900 / $424.4000 | RFQ |