Part Details for VW3A8306 by Schneider Electric
Overview of VW3A8306 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Renewable Energy
Automotive
Price & Stock for VW3A8306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6460
|
Newark | Modbus Serial Link Cable, Vsd, Accessory Type:Modbus Serial Link Cable, For Use With:Schneider Electric Altistart, Altivar, Lexium Sd3 & Magelis Hmi Gto Series Variable Speed Drives, Product Range:- Rohs Compliant: Yes |Schneider Electric VW3A8306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7200 / $46.1600 | Buy Now |
DISTI #
4008-VW3A8306-ND
|
DigiKey | CBL ASSY DSUB 15P M-RJ45 9.84' Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$33.1625 / $36.9300 | Buy Now |
DISTI #
996-VW3A8306
|
Mouser Electronics | Ethernet Cables / Networking Cables ATS48 CABLE TSX SCA62 RoHS: Compliant | 0 |
|
$33.8700 / $36.7200 | Order Now |
DISTI #
71392249
|
RS | Cable for Modbus serial link, 1 RJ45, 1 SUB-D 15, 3 m | Schneider Electric VW3A8306 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9100 / $36.5700 | RFQ |