Part Details for VWC0080KUFCS by ebm-papst
Overview of VWC0080KUFCS by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VWC0080KUFCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fans Axial Fan, 80x80x38mm, 48VDC, 118CFM, 39W, 310mm Wire, Open Coll Tach/PWM, IP68 | 0 |
|
$229.2000 | Buy Now |
Part Details for VWC0080KUFCS
VWC0080KUFCS CAD Models
VWC0080KUFCS Part Data Attributes
|
VWC0080KUFCS
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
VWC0080KUFCS
ebm-papst
DC Fan, Axial Construction, 1.93A, 24V, 46.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: EAC; UL; VDE | |
Airflow | 129.487 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38.15 mm | |
Length | 80 mm | |
Life Expectancy | 20000 h | |
Noise | 77 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 0.118 mmH2O | |
Rated Current | 1.93 A | |
Rated Power | 46.5 W | |
Rated Voltage | 24 V | |
Speed | 16500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 80 mm |