Part Details for VWI35-06P1 by IXYS Corporation
Overview of VWI35-06P1 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2H06P1LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 25 Pos Rear Header , Press Fit Header,ROHS Compliant | |
HM2H06P115LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 25 Pos Rear Header , Press Fit Header,ROHS Compliant | |
HM2H06P109LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 25 Pos Rear Header , Press Fit Header,ROHS Compliant |
Price & Stock for VWI35-06P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VWI35-06P1-ND
|
DigiKey | IGBT MOD 600V 31A 100W ECO-PAC2 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for VWI35-06P1
VWI35-06P1 CAD Models
VWI35-06P1 Part Data Attributes
|
VWI35-06P1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VWI35-06P1
IXYS Corporation
Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, ECOPAC-19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ECOPAC-19 | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 31 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X19 | |
Number of Elements | 6 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 330 ns | |
Turn-on Time-Nom (ton) | 105 ns |