Part Details for VWRAT2-D12-D5-SMT-TR by CUI Inc
Overview of VWRAT2-D12-D5-SMT-TR by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for VWRAT2-D12-D5-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4969
|
Newark | Dc-Dc Regulated Power Supply Module |Cui VWRAT2-D12-D5-SMT-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1900 / $46.3400 | Buy Now |
|
Onlinecomponents.com | 2 W, 2:1 Input Range, Dual Regulated Output, 16 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 2 W, 5/-5V, 200 mA, dual regulated output, isolated DC-DC converter RoHS: Compliant |
175 Partner Stock |
|
$19.6700 / $29.2800 | Buy Now |
Part Details for VWRAT2-D12-D5-SMT-TR
VWRAT2-D12-D5-SMT-TR CAD Models
VWRAT2-D12-D5-SMT-TR Part Data Attributes
|
VWRAT2-D12-D5-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VWRAT2-D12-D5-SMT-TR
CUI Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |