Part Details for VX-011-2A3 by OMRON Corporation
Overview of VX-011-2A3 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-011-2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX0112A3
|
Avnet Americas | Switch Snap Action SPST N.C. Short Hinge Lever 30V 0.1A 0.49N Solder Screw Mount - Bulk (Alt: VX0112A3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.1286 / $3.3540 | Buy Now |
DISTI #
653-VX-011-2A3
|
Mouser Electronics | Basic / Snap Action Switches Miniature Basic Switch RoHS: Compliant | 0 |
|
$2.8400 / $5.0900 | Order Now |
DISTI #
000000000006154467
|
Sager | Basic / Snap Action Switches Miniature Basic Switch Min Qty: 100 | 0 |
|
$3.1100 / $3.3900 | Buy Now |