Part Details for VX-014-3C23 (ALTERNATE: VX0143C23) by OMRON Electronic Components LLC
Overview of VX-014-3C23 (ALTERNATE: VX0143C23) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-014-3C23 (ALTERNATE: VX0143C23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235952
|
RS | Snap Action Switch, VX-Series, SPST-NO, Sim Roller Lever, 0.1A, 30VDC, .187" Q | Omron Electronic Components VX-014-3C23 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 | RFQ |