Part Details for VX-015-1A3 by OMRON Corporation
Overview of VX-015-1A3 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-015-1A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX0151A3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount - Trays (Alt: VX0151A3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.3771 / $3.7455 | Buy Now |
DISTI #
653-VX-015-1A3
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 159 |
|
$3.4600 / $5.6300 | Buy Now |
DISTI #
VX-015-1A3
|
TTI | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$3.9000 | Buy Now |
DISTI #
VX0151A3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount - Trays (Alt: VX0151A3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.3771 / $3.7455 | Buy Now |
DISTI #
VX0151A3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount - Trays (Alt: VX0151A3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.3771 / $3.7455 | Buy Now |
DISTI #
000000000000232355
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$3.4700 / $3.7800 | Buy Now |
Part Details for VX-015-1A3
VX-015-1A3 CAD Models
VX-015-1A3 Part Data Attributes
|
VX-015-1A3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
VX-015-1A3
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.4mm, Solder Terminal, Short Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 2.4 mm | |
Actuator Type | SHORT HINGE ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |