There are no models available for this part yet.
Overview of VX-52-1A3 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VX-52-1A3 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VX521A3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 250VAC 250VDC 0.29N Screw Mount - Trays (Alt: VX521A3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.8935 / $2.9835 | Buy Now | |
DISTI #
653-VX-52-1A3
|
Mouser Electronics | Basic / Snap Action Switches Hinge lever Solder/#187 comm 30g RoHS: Compliant | 140 |
|
$2.8100 / $4.8800 | Buy Now | |
DISTI #
84379036
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.29N Screw Mount Solder RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2234 | Americas - 580 |
|
$3.5620 / $5.6940 | Buy Now | |
DISTI #
VX-52-1A3
|
TTI | Basic / Snap Action Switches Hinge lever Solder/#187 comm 30g RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.5200 / $3.1400 | Buy Now | |
DISTI #
000000000000232364
|
Sager | Basic / Snap Action Switches Hinge lever Solder/#187 comm 30g Min Qty: 100 | 0 |
|
$2.7600 / $3.0100 | Buy Now |
CAD Models for VX-52-1A3 by OMRON Corporation
Part Data Attributes for VX-52-1A3 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Travel
|
5.6 mm
|
Actuator Type
|
HINGE LEVER
|
Body Breadth
|
10.3 mm
|
Body Height
|
15.9 mm
|
Body Length or Diameter
|
27.8 mm
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
500000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.29 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Pre-Travel-Max
|
4 mm
|
Sealing
|
IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|
Related Parts for VX-52-1A3
-
D3M-01L3Snap Acting/Limit Switches
-
VS-SD800C24LRectifier Diodes
-
VTVS33ASMF-M3-18Transient Suppressors
-
5106015-1Headers and Edge Type Connectors
-
VXD1AH0B-00000-000-XGW1Rocker Switches
-
0216.063MXPElectric Fuses
-
RVC0402FT82K5Fixed Resistors
-
VTP170SSFNon-linear Resistors
-
VWRAS2-D5-D15-SIPOther Analog ICs