Part Details for VX-54-1A3 by OMRON Corporation
Results Overview of VX-54-1A3 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VX-54-1A3 Information
VX-54-1A3 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VX-54-1A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX541A3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 250VDC 0.29N Screw Mount - Trays (Alt: VX541A3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$2.3703 / $2.5324 | Buy Now |
DISTI #
000000000000232368
|
Sager | Basic / Snap Action Switches Sim. Roller Lever Solder/#187 comm 30g Min Qty: 100 | 0 |
|
$2.8100 / $3.0700 | Buy Now |
Part Details for VX-54-1A3
VX-54-1A3 CAD Models
VX-54-1A3 Part Data Attributes
|
VX-54-1A3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
VX-54-1A3
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Travel | 2.4 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.29 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
VX-54-1A3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for VX-54-1A3 is -20°C to 60°C (-4°F to 140°F).
-
Yes, VX-54-1A3 is designed to operate in humid environments, but it's recommended to follow the humidity rating of 40°C, 90% RH (non-condensing).
-
The typical response time of VX-54-1A3 is 10 ms (millisecond) for the output to switch from ON to OFF or vice versa.
-
Yes, VX-54-1A3 can operate with a 24V DC power supply, but ensure the voltage is within the recommended range of 12V to 30V DC.
-
Yes, VX-54-1A3 is designed to withstand vibrations up to 10 G (10 times the acceleration due to gravity) in the frequency range of 10 Hz to 2000 Hz.