There are no models available for this part yet.
Overview of VX-55-3C23 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM030V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM020V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM070V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. |
Price & Stock for VX-55-3C23 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VX553C23
|
Avnet Americas | Switch Snap Action SPST N.O. Short Hinge Roller Lever 250V 5A 0.49N Quick Connect Screw Mount - Bulk (Alt: VX553C23) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.1777 / $3.4312 | Buy Now | |
DISTI #
653-VX-55-3C23
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$3.0400 / $5.7700 | Order Now | |
DISTI #
000000000006154528
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$3.1800 / $3.4700 | Buy Now |
CAD Models for VX-55-3C23 by OMRON Corporation
Part Data Attributes for VX-55-3C23 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|