Part Details for VX011A3 by OMRON Corporation
Overview of VX011A3 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX011A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX011A3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.49N Screw Mount - Trays (Alt: VX011A3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.9286 / $3.0389 | Buy Now |
DISTI #
VX-01-1A3
|
TTI | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.6200 | Buy Now |
DISTI #
VX011A3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.49N Screw Mount - Trays (Alt: VX011A3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.9286 / $3.0389 | Buy Now |
DISTI #
2213966
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6464 | Buy Now |
DISTI #
2213966
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0854 / $5.5893 | Buy Now |