Part Details for VX0143A3 by OMRON Corporation
Overview of VX0143A3 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX0143A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX0143A3
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount - Trays (Alt: VX0143A3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.0500 / $3.2301 | Buy Now |
DISTI #
VX-014-3A3
|
TTI | Basic / Snap Action Switches SPST Sim Rllr 0.1A 125VAC 30VDC 0.29N RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0500 / $3.1900 | Buy Now |