Part Details for VX1610300000G by Anytek Technology Corporation Ltd
Overview of VX1610300000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX1610300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX1610300000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 1890 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7690 | Buy Now |
DISTI #
72326909
|
RS | VX- 3.5- 2*8P Orange , C0110 PIN Tin plated Open 180D DIP type ,MARK NL66 | Amphenol - Anytek VX1610300000G RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
DISTI #
ANYVX1610300000G
|
Heilind Electronics | VX- 3.5- 28P ORANGE C0110 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6990 / $1.4640 | Buy Now | |
DISTI #
ANYVX1610300000G
|
Interstate Connecting Components | VX- 3.5- 28P ORANGE C0110 PIN | 0 |
|
Buy Now |