There are no models available for this part yet.
Overview of VX241001B000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VX241001B000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VX241001B000G-ND
|
DigiKey | TERM BLOCK HDR 24POS 90DEG 3.5MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1544 | Buy Now | |
DISTI #
72326953
|
RS | VX 3.5 2*12P Black , C0110 PIN Tin plated 90D ,MARK | Amphenol - Anytek VX241001B000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 | RFQ | |
DISTI #
ANYVX241001B000G
|
Heilind Electronics | VX 3.5 212P BLACK C0110 PIN T | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $6.0200 | Buy Now | ||
DISTI #
ANYVX241001B000G
|
Interstate Connecting Components | VX 3.5 212P BLACK C0110 PIN T | 0 |
|
Buy Now |