Part Details for VX3610310000G by Anytek Technology Corporation Ltd
Overview of VX3610310000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX3610310000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX3610310000G-ND
|
DigiKey | TERM BLOCK HDR 36POS 90DEG 3.5MM Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7909 | Buy Now |
DISTI #
72327014
|
RS | VX- 3.5- 2*18P Orange , C0110 PIN Tin plated Open 90D DIP type ,MARK NL66 | Amphenol - Anytek VX3610310000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 | RFQ |
DISTI #
ANYVX3610310000G
|
Heilind Electronics | VX- 3.5- 218P ORANGE C0110 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.6300 | Buy Now |
DISTI #
ANYVX3610310000G
|
Interstate Connecting Components | VX- 3.5- 218P ORANGE C0110 PI | 0 |
|
Buy Now |