Part Details for VX4211300000G by Anytek Technology Corporation Ltd
Overview of VX4211300000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX4211300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX4211300000G-ND
|
DigiKey | TERM BLOCK HDR 42POS VERT 3.5MM Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0562 | Buy Now |
DISTI #
72327033
|
RS | VX 3.5 2*21P Orange Close , Brass PIN Tin plated 180D , MARK | Amphenol - Anytek VX4211300000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 | RFQ |
DISTI #
ANYVX4211300000G
|
Heilind Electronics | VX 3.5 221P ORANGE CLOSE BRAS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $5.3200 | Buy Now |
DISTI #
ANYVX4211300000G
|
Interstate Connecting Components | VX 3.5 221P ORANGE CLOSE BRAS | 0 |
|
Buy Now |