Part Details for VX51A2 by OMRON Corporation
Overview of VX51A2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX51A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX51A2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 250VAC 250VDC 0.25N Screw Mount - Trays (Alt: VX51A2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.7281 / $2.7228 | Buy Now |
DISTI #
VX-5-1A2
|
TTI | Basic / Snap Action Switches Pin Plunger Solder/#187 comm 25g RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 96 In Stock |
|
$2.3100 / $3.8500 | Buy Now |
DISTI #
VX51A2
|
Avnet Abacus | Detection Switch - General Miniature Basic Switch (Alt: VX51A2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |