There are no models available for this part yet.
Overview of VX56-1A3 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VX56-1A3 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07WX9375
|
Newark | Switch, Miniature Microswitch, 5A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Omron VX56-1A3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.0600 / $4.1600 | Buy Now | |
Quest Components | 70 |
|
$1.9350 / $3.8700 | Buy Now |