-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.5 A, 6 W, 15~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4970
|
Newark | Dc-Non-Isolated 0.5A15 36Vinput 12Voutput Sip |Cui VX78012-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.6100 | Buy Now |
DISTI #
102-4246-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7991 In Stock |
|
$2.2483 / $2.8100 | Buy Now |
DISTI #
490-VX7812-500
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 2368 |
|
$2.5700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 4.75~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 15~36 Vdc Input Range RoHS: Compliant |
688 In Stock |
|
$2.1100 / $2.4600 | Buy Now |
DISTI #
69726930
|
Verical | Module DC-DC 24V/12VIN 2-OUT 12V/-12V 0.5A/-0.15A 6W 3-Pin SIP Module Tube Min Qty: 43 Package Multiple: 43 Date Code: 2311 | Americas - 688 |
|
$2.7102 / $3.2583 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 1 |
|
$4.4400 | Buy Now | |
DISTI #
000000000006368244
|
Sager | Non-Isolated DC/DC Converters 15-36Vin 12Vout 0.5A 6W SIP non-Iso Min Qty: 1 | 86 |
|
$2.2700 / $2.6500 | Buy Now |
|
Master Electronics | 500 mA Output Current, 4.75~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 15~36 Vdc Input Range RoHS: Compliant |
688 In Stock |
|
$2.1100 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VX78012-500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VX78012-500
CUI Inc
12 Vdc, 0.5 A, 6 W, 15~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN, IEC, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 11.6 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.08 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |