Part Details for VX_00010-C by Amphenol ProLabs
Overview of VX_00010-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-058BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-010 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for VX_00010-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-VX_00010-C-ND
|
DigiKey | VSS Monitoring VX_00010 Compatib Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
39776 In Stock |
|
$88.8750 / $98.7500 | Buy Now |