Part Details for VX_00015-AO by ADDON
Overview of VX_00015-AO by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft | |
CO-174BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-015 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for VX_00015-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | VSS VX_00015 COMP TAA XFP 10G-SR LC XCVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |