Part Details for VXA4-1B2-4M03200000 by Microchip Technology Inc
Overview of VXA4-1B2-4M03200000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXA4-1B2-4M03200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXA4-1B2-4M03200000-ND
|
DigiKey | VXA4-1B2-4M03200000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXA4-1B2-4M03200000
|
Microchip Technology Inc | VXA4-1B2-4M03200000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
671 Alternates Available |
|
$2.1600 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Crystal 4.032MHz ±10ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/U Thru-Hole Box | 671 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 577 |
|
RFQ |
Part Details for VXA4-1B2-4M03200000
VXA4-1B2-4M03200000 CAD Models
VXA4-1B2-4M03200000 Part Data Attributes:
|
VXA4-1B2-4M03200000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXA4-1B2-4M03200000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 4.032MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.032 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.85mm x 4.5mm x 3.51mm | |
Series Resistance | 120 Ω | |
Surface Mount | NO |
Alternate Parts for VXA4-1B2-4M03200000
This table gives cross-reference parts and alternative options found for VXA4-1B2-4M03200000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXA4-1B2-4M03200000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXA4-1B2-4M00000000 | Parallel - Fundamental Quartz Crystal, 4MHz Nom | Microchip Technology Inc | VXA4-1B2-4M03200000 vs VXA4-1B2-4M00000000 |