Part Details for VXA4-1EE-00-9M21600000 by Microchip Technology Inc
Overview of VXA4-1EE-00-9M21600000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXA4-1EE-00-9M21600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXA4-1EE-00-9M21600000-ND
|
DigiKey | LEADED XTAL -40C TO +85C +/-20PP Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXA4-1EE-00-9M21600000
|
Microchip Technology Inc | VXA4-1EE-00-9M21600000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6800 / $0.9500 | Buy Now |
Part Details for VXA4-1EE-00-9M21600000
VXA4-1EE-00-9M21600000 CAD Models
VXA4-1EE-00-9M21600000 Part Data Attributes:
|
VXA4-1EE-00-9M21600000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXA4-1EE-00-9M21600000
Microchip Technology Inc
Series - Fundamental Quartz Crystal, 9.216MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9.216 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 10.85mm x 4.5mm x 3.51mm | |
Series Resistance | 60 Ω | |
Surface Mount | NO |