Part Details for VXA4-1KJ-18-4M91520000TR by Microchip Technology Inc
Overview of VXA4-1KJ-18-4M91520000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXA4-1KJ-18-4M91520000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXA4-1KJ-18-4M91520000TR
|
Microchip Technology Inc | VXA4-1KJ-18-4M91520000TR, Projected EOL: 2049-05-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2100 / $0.2900 | Buy Now |
Part Details for VXA4-1KJ-18-4M91520000TR
VXA4-1KJ-18-4M91520000TR CAD Models
VXA4-1KJ-18-4M91520000TR Part Data Attributes
|
VXA4-1KJ-18-4M91520000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXA4-1KJ-18-4M91520000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.85mm x 4.5mm x 3.51mm | |
Series Resistance | 120 Ω | |
Surface Mount | NO |