Part Details for VXB1-1SE-20-25M0000000 by Microchip Technology Inc
Overview of VXB1-1SE-20-25M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for VXB1-1SE-20-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXB1-1SE-20-25M0000000-ND
|
DigiKey | SMT XTAL -40C TO +85C +/-100PPM Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXB1-1SE-20-25M0000000
|
Microchip Technology Inc | VXB1-1SE-20-25M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5900 / $5.4000 | Buy Now |
Part Details for VXB1-1SE-20-25M0000000
VXB1-1SE-20-25M0000000 CAD Models
VXB1-1SE-20-25M0000000 Part Data Attributes
|
VXB1-1SE-20-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXB1-1SE-20-25M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HC-49/US,SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.85XH3.2 (mm)/L0.449XB0.191XH0.126 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL |