Datasheets
VXB2-1KE-10-25M0000000 by: Microchip Technology Inc

Parallel - Fundamental Quartz Crystal, 25MHz Nom

Part Details for VXB2-1KE-10-25M0000000 by Microchip Technology Inc

Overview of VXB2-1KE-10-25M0000000 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for VXB2-1KE-10-25M0000000

Part # Distributor Description Stock Price Buy
DISTI # VXB2-1KE-10-25M0000000-ND
DigiKey SMT XTAL -40C TO +85C +/-50PPM Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # VXB2-1KE-10-25M0000000
Microchip Technology Inc VXB2-1KE-10-25M0000000, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.3600
  • 25 $1.1300
  • 100 $1.0500
  • 1,000 $0.9600
  • 5,000 $0.9100
$0.9100 / $1.3600 Buy Now

Part Details for VXB2-1KE-10-25M0000000

VXB2-1KE-10-25M0000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VXB2-1KE-10-25M0000000 Part Data Attributes

VXB2-1KE-10-25M0000000 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
VXB2-1KE-10-25M0000000 Microchip Technology Inc Parallel - Fundamental Quartz Crystal, 25MHz Nom
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HC-49/US,SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature TAPE
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.005%
Frequency Tolerance 20 ppm
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.4XB4.85XH4.4 (mm)/L0.449XB0.191XH0.173 (inch)
Series Resistance 25 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VXB2-1KE-10-25M0000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VXB2-1KE-10-25M0000000 by Microchip Technology Inc

  • Please alert me when VXB2-1KE-10-25M0000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VXB2-1KE-10-25M0000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VXB2-1KE-10-25M0000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VXB2-1KE-10-25M0000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VXB2-1KE-10-25M0000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VXB2-1KE-10-25M0000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: