Part Details for VXB2-9004-25M0000000TR by Microchip Technology Inc
Overview of VXB2-9004-25M0000000TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VXB2-9004-25M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXB2-9004-25M0000000TR-ND
|
DigiKey | SX-1 25.000MHZ,10/20, -40/85C, 1 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXB2-9004-25M0000000TR
|
Microchip Technology Inc | SX-1 25.000MHz,10/20, -40/85C, 18pF, 25ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now |
Part Details for VXB2-9004-25M0000000TR
VXB2-9004-25M0000000TR CAD Models
VXB2-9004-25M0000000TR Part Data Attributes
|
VXB2-9004-25M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXB2-9004-25M0000000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HC-49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.85mm x 4.4mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES |
Alternate Parts for VXB2-9004-25M0000000TR
This table gives cross-reference parts and alternative options found for VXB2-9004-25M0000000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXB2-9004-25M0000000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXB2-9004-25M0000000 | Parallel - Fundamental Quartz Crystal, 25MHz Nom | Microchip Technology Inc | VXB2-9004-25M0000000TR vs VXB2-9004-25M0000000 |