Part Details for VXD1-3DJ-06-69M5450000 by Microchip Technology Inc
Overview of VXD1-3DJ-06-69M5450000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VXD1-3DJ-06-69M5450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXD1-3DJ-06-69M5450000TR-ND
|
DigiKey | VXD1-3DJ-06-69M5450000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXD1-3DJ-06-69M5450000
|
Microchip Technology Inc | VXD1-3DJ-06-69M5450000, Projected EOL: 2044-07-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8000 / $9.3900 | Buy Now |
Part Details for VXD1-3DJ-06-69M5450000
VXD1-3DJ-06-69M5450000 CAD Models
VXD1-3DJ-06-69M5450000 Part Data Attributes
|
VXD1-3DJ-06-69M5450000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXD1-3DJ-06-69M5450000
Microchip Technology Inc
Parallel - 3Rd Overtone Quartz Crystal, 69.545MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UM-1, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 69.545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |