Part Details for VXE4-1D1-14M3181800 by Microchip Technology Inc
Overview of VXE4-1D1-14M3181800 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VXE4-1D1-14M3181800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXE4-1D1-14M3181800-ND
|
DigiKey | SMT XTAL +/-15PPM Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for VXE4-1D1-14M3181800
VXE4-1D1-14M3181800 CAD Models
VXE4-1D1-14M3181800 Part Data Attributes
|
VXE4-1D1-14M3181800
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXE4-1D1-14M3181800
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |