Part Details for VXE4-1E2-14M7456000 by Microchip Technology Inc
Overview of VXE4-1E2-14M7456000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VXE4-1E2-14M7456000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXE4-1E2-14M7456000-ND
|
DigiKey | SMT XTAL +/-20PPM Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXE4-1E2-14M7456000
|
Microchip Technology Inc | VXE4-1E2-14M7456000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.4800 / $12.7800 | Buy Now |
Part Details for VXE4-1E2-14M7456000
VXE4-1E2-14M7456000 CAD Models
VXE4-1E2-14M7456000 Part Data Attributes
|
VXE4-1E2-14M7456000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXE4-1E2-14M7456000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |